Capacitors
GRM32ER6YA106MA12L
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Overview of GRM32ER6YA106MA12L by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for GRM32ER6YA106MA12L by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # GRM32ER6YA106MA12L-ND
DigiKey CAP CER 10UF 35V X5R 1210 Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 1,000 $0.3634
$0.3634 Buy Now
DISTI # GRM32ER6YA106MA12L
Avnet Americas CAP 10UF 35VDC X5R 20% SMD 1210 EMBOSSED TAPE - Tape and Reel (Alt: GRM32ER6YA106MA12L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.3143
$0.3143 Buy Now
DISTI # 81-GRM32ER6YA106MA2L
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 35 VDC 20% 1210 X5R RoHS: Compliant 4257
  • 1 $0.9800
  • 10 $0.7100
  • 100 $0.5060
  • 500 $0.4140
  • 1,000 $0.3240
  • 2,000 $0.3210
$0.3210 / $0.9800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 1,000 $0.2920
$0.2920 Buy Now

CAD Models for GRM32ER6YA106MA12L by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRM32ER6YA106MA12L by Murata Manufacturing Co Ltd

GRM32ER6YA106MA12L
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
10 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.5 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. GRM32ER6YA106MA12L
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GRM32ER6YA106MA12L

This table gives cross-reference parts and alternative options found for GRM32ER6YA106MA12L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM32ER6YA106MA12L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM32ER6YA106MA12K Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM32ER6YA106MA12L vs GRM32ER6YA106MA12K
1210X106M350CG Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP Walsin Technology Corporation GRM32ER6YA106MA12L vs 1210X106M350CG
GMK325BJ106MMHP Capacitor, Ceramic, Chip, General Purpose, 10uF, 35V, ±20%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch/1K per reel TAIYO YUDEN GRM32ER6YA106MA12L vs GMK325BJ106MMHP
MCASG32MSB5106MPNA01 Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP TAIYO YUDEN GRM32ER6YA106MA12L vs MCASG32MSB5106MPNA01
GRM32ER6YA106MA12B Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM32ER6YA106MA12L vs GRM32ER6YA106MA12B
1210X106M350CT Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP Walsin Technology Corporation GRM32ER6YA106MA12L vs 1210X106M350CT

Related Parts for GRM32ER6YA106MA12L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM32ER6YA106MA12L by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM32ER6YA106MA12L by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM32ER6YA106MA12L would you like to use for your alert(s)?
  • Please alert me when GRM32ER6YA106MA12L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM32ER6YA106MA12L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM32ER6YA106MA12L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM32ER6YA106MA12L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM32ER6YA106MA12L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM32ER6YA106MA12L by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: