Part Details for GRM32ER71A476ME15L by Murata Electronics Oy
Overview of GRM32ER71A476ME15L by Murata Electronics Oy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM32ER71A476ME15L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10V 47uF X7R 20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 574 |
|
$0.2780 / $0.5639 | Buy Now |