Part Details for GRM32MR71C225KA01L by Murata Manufacturing Co Ltd
Overview of GRM32MR71C225KA01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for GRM32MR71C225KA01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-14387-1-ND
|
DigiKey | CAP CER 2.2UF 16V X7R 1210 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.1520 | Buy Now |
DISTI #
GRM32MR71C225KA01L
|
Avnet Americas | Cap Ceramic 2.2uF 16V X7R 10% SMD 1210 125°C Embossed T/R - Tape and Reel (Alt: GRM32MR71C225KA01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1420 / $0.1567 | Buy Now |
DISTI #
81-GRM32MR71C225KA1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 16 VDC 10% 1210 X7R RoHS: Compliant | 1260 |
|
$0.1520 / $0.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1183 | Buy Now |
DISTI #
GRM32MR71C225KA01L
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 16 VDC 10% 1210 X7R RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1540 | Buy Now |
DISTI #
GRM32MR71C225KA01L
|
Avnet Americas | Cap Ceramic 2.2uF 16V X7R 10% SMD 1210 125°C Embossed T/R - Tape and Reel (Alt: GRM32MR71C225KA01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1420 / $0.1567 | Buy Now |
Part Details for GRM32MR71C225KA01L
GRM32MR71C225KA01L CAD Models
GRM32MR71C225KA01L Part Data Attributes:
|
GRM32MR71C225KA01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM32MR71C225KA01L
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 16V, ±10%, X7R, 1210 (3225 mm), 0.045"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |