Part Details for GRM32NC81C226KE15K by Murata Manufacturing Co Ltd
Overview of GRM32NC81C226KE15K by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for GRM32NC81C226KE15K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM32NC81C226KE15KTR-ND
|
DigiKey | CAP CER MLCC Min Qty: 8000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.3350 | Buy Now |
DISTI #
GRM32NC81C226KE15K
|
Avnet Americas | CAP 22UF 16VDC Z6S 10% SMD 1210 EMBOSSED TAPE - Tape and Reel (Alt: GRM32NC81C226KE15K) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4153 / $0.4354 | Buy Now |
DISTI #
81-GRM32NC81C226KE5K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 16 VDC 10% 1210 X6S RoHS: Compliant | 0 |
|
$0.3210 / $0.3220 | Order Now |
Part Details for GRM32NC81C226KE15K
GRM32NC81C226KE15K CAD Models
GRM32NC81C226KE15K Part Data Attributes
|
GRM32NC81C226KE15K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM32NC81C226KE15K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 22uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |