Part Details for GRM32QR72E154KW01L by Murata Manufacturing Co Ltd
Overview of GRM32QR72E154KW01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for GRM32QR72E154KW01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK3753
|
Newark | Cap, Mlcc, 0.15Uf, X7R, 250V, 1210 Rohs Compliant: Yes |Murata GRM32QR72E154KW01L Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0580 / $0.1010 | Buy Now |
DISTI #
94AK3752
|
Newark | Cap, Mlcc, 0.15Uf, X7R, 250V, 1210 Rohs Compliant: Yes |Murata GRM32QR72E154KW01L Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4230 / $0.8840 | Buy Now |
DISTI #
490-13381-1-ND
|
DigiKey | CAP CER 0.15UF 250V X7R 1210 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2323 / $0.8300 | Buy Now |
DISTI #
GRM32QR72E154KW01L
|
Avnet Americas | Cap Ceramic 0.15uF 250V X7R 10% SMD 1210 125°C Embossed T/R - Tape and Reel (Alt: GRM32QR72E154KW01L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2612 / $0.2883 | Buy Now |
DISTI #
81-GRM32QR72E154KW1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.15 uF 250 VDC 10% 1210 X7R RoHS: Compliant | 1434 |
|
$0.2220 / $0.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2120 | Buy Now |
|
Bristol Electronics | 302 |
|
RFQ | ||
DISTI #
GRM32QR72E154KW01L
|
Avnet Americas | Cap Ceramic 0.15uF 250V X7R 10% SMD 1210 125°C Embossed T/R - Tape and Reel (Alt: GRM32QR72E154KW01L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2612 / $0.2883 | Buy Now |
Part Details for GRM32QR72E154KW01L
GRM32QR72E154KW01L CAD Models
GRM32QR72E154KW01L Part Data Attributes:
|
GRM32QR72E154KW01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM32QR72E154KW01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |