Part Details for GRM32RF51E105ZA01L by Murata Manufacturing Co Ltd
Overview of GRM32RF51E105ZA01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM32RF51E105ZA01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ |
Part Details for GRM32RF51E105ZA01L
GRM32RF51E105ZA01L CAD Models
GRM32RF51E105ZA01L Part Data Attributes
|
GRM32RF51E105ZA01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM32RF51E105ZA01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM32RF51E105ZA01L
This table gives cross-reference parts and alternative options found for GRM32RF51E105ZA01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM32RF51E105ZA01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210Y105Z250NWM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1210, CHIP | Knowles Capacitors | GRM32RF51E105ZA01L vs 1210Y105Z250NWM |
1210F0250105ZYB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1210, CHIP | Knowles Capacitors | GRM32RF51E105ZA01L vs 1210F0250105ZYB |
GRM42-2Y5V105Z025AD | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 1uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | GRM32RF51E105ZA01L vs GRM42-2Y5V105Z025AD |
GRM42-2Y5V105Z025BB | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 1uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | GRM32RF51E105ZA01L vs GRM42-2Y5V105Z025BB |
1210J0250105ZYT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1210, CHIP | Knowles Capacitors | GRM32RF51E105ZA01L vs 1210J0250105ZYT |
1210F0250105ZYT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1210, CHIP | Knowles Capacitors | GRM32RF51E105ZA01L vs 1210F0250105ZYT |
GRM42-2Y5V105Z025AL | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 1uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | GRM32RF51E105ZA01L vs GRM42-2Y5V105Z025AL |
1210Y105Z250NW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1210, CHIP | Knowles Capacitors | GRM32RF51E105ZA01L vs 1210Y105Z250NW |
1210F0250105ZYC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1210, CHIP | Knowles Capacitors | GRM32RF51E105ZA01L vs 1210F0250105ZYC |
NMC1210Y5V105Z25TRP | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 1uF, SURFACE MOUNT, 1210, CHIP | NIC Components Corp | GRM32RF51E105ZA01L vs NMC1210Y5V105Z25TRP |