Part Details for GRM36X7R182K050AQ by Murata Manufacturing Co Ltd
Overview of GRM36X7R182K050AQ by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM36X7R182K050AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Ceramic, 1.8nf, 50V, 10±%, X7R Temp Coef. | 19292 |
|
$0.0090 / $0.0480 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10000 |
|
Buy Now |
Part Details for GRM36X7R182K050AQ
GRM36X7R182K050AQ CAD Models
GRM36X7R182K050AQ Part Data Attributes
|
GRM36X7R182K050AQ
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM36X7R182K050AQ
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM36X7R182K050AQ
This table gives cross-reference parts and alternative options found for GRM36X7R182K050AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM36X7R182K050AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM36X7R182K050BB | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0018uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRM36X7R182K050AQ vs GRM36X7R182K050BB |
GRM36X7R182K050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0018uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRM36X7R182K050AQ vs GRM36X7R182K050AD |
GRM36X7R182K050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0018uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRM36X7R182K050AQ vs GRM36X7R182K050AC |
500R07W182KV6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | GRM36X7R182K050AQ vs 500R07W182KV6 |
CTMCC0402KTB500182 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0018uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Central Technologies | GRM36X7R182K050AQ vs CTMCC0402KTB500182 |
MCH155C182KL | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0018uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | GRM36X7R182K050AQ vs MCH155C182KL |
500R07W182KV4T-RC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | GRM36X7R182K050AQ vs 500R07W182KV4T-RC |
GMC04X7R182K50NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | GRM36X7R182K050AQ vs GMC04X7R182K50NTTLF |
GRM36X7R182K050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0018uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRM36X7R182K050AQ vs GRM36X7R182K050AJ |
GRM36X7R182K050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0018uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRM36X7R182K050AQ vs GRM36X7R182K050AB |