Part Details for GRM36X7R393K010AQ by Murata Manufacturing Co Ltd
Overview of GRM36X7R393K010AQ by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM36X7R393K010AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 40000 |
|
RFQ |
Part Details for GRM36X7R393K010AQ
GRM36X7R393K010AQ CAD Models
GRM36X7R393K010AQ Part Data Attributes
|
GRM36X7R393K010AQ
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM36X7R393K010AQ
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 0.039uF, SURFACE MOUNT, 0402, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM36 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM36X7R393K010AQ
This table gives cross-reference parts and alternative options found for GRM36X7R393K010AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM36X7R393K010AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC0402X7R393K10T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP | KEMET Corporation | GRM36X7R393K010AQ vs ERC0402X7R393K10T |
GRM36X7R393K010AC | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 0.039uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRM36X7R393K010AQ vs GRM36X7R393K010AC |
GXM155R71A393KA02J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GRM36X7R393K010AQ vs GXM155R71A393KA02J |
GRM36X7R393K10PB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GRM36X7R393K010AQ vs GRM36X7R393K10PB |
GRM36X7R393K010AL | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 0.039uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRM36X7R393K010AQ vs GRM36X7R393K010AL |
ERC0402X7R393K10C | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP | KEMET Corporation | GRM36X7R393K010AQ vs ERC0402X7R393K10C |
GXM155R71A393KA02D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GRM36X7R393K010AQ vs GXM155R71A393KA02D |
22542474644 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP | YAGEO Corporation | GRM36X7R393K010AQ vs 22542474644 |
3-1676864-2 | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 0.039uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | GRM36X7R393K010AQ vs 3-1676864-2 |
CC0402KRX7R6BB393 | Capacitor, Ceramic, Chip, General Purpose, 0.039uF, 10V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | GRM36X7R393K010AQ vs CC0402KRX7R6BB393 |