Part Details for GRM36X7R822K016AQ by Murata Manufacturing Co Ltd
Overview of GRM36X7R822K016AQ by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM36X7R822K016AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 40000 |
|
RFQ | ||
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.0082 uF, SURFACE MOUNT, 0402 | 27238 |
|
$0.0045 / $0.0240 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.0082 uF, SURFACE MOUNT, 0402 | 32000 |
|
$0.0060 / $0.0450 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.0082 uF, SURFACE MOUNT, 0402 | 8000 |
|
$0.0600 / $0.3000 | Buy Now |
Part Details for GRM36X7R822K016AQ
GRM36X7R822K016AQ CAD Models
GRM36X7R822K016AQ Part Data Attributes
|
GRM36X7R822K016AQ
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM36X7R822K016AQ
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.0082uF, SURFACE MOUNT, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | GRM36 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM36X7R822K016AQ
This table gives cross-reference parts and alternative options found for GRM36X7R822K016AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM36X7R822K016AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160R07W822KV4R | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | GRM36X7R822K016AQ vs 160R07W822KV4R |
GMC04X7R822K16NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | GRM36X7R822K016AQ vs GMC04X7R822K16NTTLF |
EMK105B822KW-T | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.0082uF, SURFACE MOUNT, 0402, CHIP | TAIYO YUDEN | GRM36X7R822K016AQ vs EMK105B822KW-T |
160R07W822KV4-RC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | GRM36X7R822K016AQ vs 160R07W822KV4-RC |
GRM36X7R822K016AB | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.0082uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRM36X7R822K016AQ vs GRM36X7R822K016AB |
GRM36X7R822K016AJ | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.0082uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRM36X7R822K016AQ vs GRM36X7R822K016AJ |
MCH153C822KC | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.0082uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | GRM36X7R822K016AQ vs MCH153C822KC |
2-1676865-4 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.0082uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | GRM36X7R822K016AQ vs 2-1676865-4 |
GRM36X7R822K016AC | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.0082uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRM36X7R822K016AQ vs GRM36X7R822K016AC |
MCH153C822KL | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.0082uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | GRM36X7R822K016AQ vs MCH153C822KL |