Part Details for GRM36Y5V224Z010AQ by Murata Manufacturing Co Ltd
Overview of GRM36Y5V224Z010AQ by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM36Y5V224Z010AQ
GRM36Y5V224Z010AQ CAD Models
GRM36Y5V224Z010AQ Part Data Attributes
|
GRM36Y5V224Z010AQ
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM36Y5V224Z010AQ
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 0.22uF, SURFACE MOUNT, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | GRM36 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM36Y5V224Z010AQ
This table gives cross-reference parts and alternative options found for GRM36Y5V224Z010AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM36Y5V224Z010AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0402Y5V224Z10TRPLP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0402, CHIP | NIC Components Corp | GRM36Y5V224Z010AQ vs NMC0402Y5V224Z10TRPLP |
N0402F224ZCT | Ceramic Capacitor, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | GRM36Y5V224Z010AQ vs N0402F224ZCT |
100R07Y224ZV4T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | GRM36Y5V224Z010AQ vs 100R07Y224ZV4T |
LMK105F224ZV-W | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0402, CHIP, LEAD FREE | TAIYO YUDEN | GRM36Y5V224Z010AQ vs LMK105F224ZV-W |
GRM36Y5V224Z010AD | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 0.22uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRM36Y5V224Z010AQ vs GRM36Y5V224Z010AD |
NMC0402Y5V224Z10TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | GRM36Y5V224Z010AQ vs NMC0402Y5V224Z10TRPLPF |
CC0402Y5V224ZBT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0402, CHIP | Quantic UTC | GRM36Y5V224Z010AQ vs CC0402Y5V224ZBT |
GRM36Y5V224Z010AL | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 0.22uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRM36Y5V224Z010AQ vs GRM36Y5V224Z010AL |
ERC0402Y5V224Z10T | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 0.22uF, SURFACE MOUNT, 0402, CHIP | KEMET Corporation | GRM36Y5V224Z010AQ vs ERC0402Y5V224Z10T |
ERC0402Y5V224Z10B | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 0.22uF, SURFACE MOUNT, 0402, CHIP | KEMET Corporation | GRM36Y5V224Z010AQ vs ERC0402Y5V224Z10B |