Part Details for GRM39C0G9R1B050AD by Murata Manufacturing Co Ltd
Overview of GRM39C0G9R1B050AD by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM39C0G9R1B050AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2932 |
|
RFQ | ||
|
Quest Components | 2345 |
|
$0.1400 / $0.7000 | Buy Now |
Part Details for GRM39C0G9R1B050AD
GRM39C0G9R1B050AD CAD Models
GRM39C0G9R1B050AD Part Data Attributes
|
GRM39C0G9R1B050AD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM39C0G9R1B050AD
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000091uF, SURFACE MOUNT, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.0989% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.0989% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM39C0G9R1B050AD
This table gives cross-reference parts and alternative options found for GRM39C0G9R1B050AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM39C0G9R1B050AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06035U9R1BAJ2A | Ceramic Capacitor, Ceramic, 50V, 1.0989% +Tol, 1.0989% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | GRM39C0G9R1B050AD vs 06035U9R1BAJ2A |
C0603CG9R1B50CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP | Passive Plus Inc | GRM39C0G9R1B050AD vs C0603CG9R1B50CB |
MCRF03BTN5009R1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP | Viking Tech Corp | GRM39C0G9R1B050AD vs MCRF03BTN5009R1 |
NMC0603NPO9R1B50TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | GRM39C0G9R1B050AD vs NMC0603NPO9R1B50TRPLP3KF |
0603M9R1B500ET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP | Knowles Capacitors | GRM39C0G9R1B050AD vs 0603M9R1B500ET |
GRM39C0G9R1B050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000091uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | GRM39C0G9R1B050AD vs GRM39C0G9R1B050AJ |
0603N9R1B500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | GRM39C0G9R1B050AD vs 0603N9R1B500CT |
06035U9R1BATMA | Ceramic Capacitor, Ceramic, 50V, 1.0989% +Tol, 1.0989% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | GRM39C0G9R1B050AD vs 06035U9R1BATMA |
C0603HQN500-915BG6E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | GRM39C0G9R1B050AD vs C0603HQN500-915BG6E |
C0603CG9R1B50PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Passive Plus Inc | GRM39C0G9R1B050AD vs C0603CG9R1B50PT |