There are no models available for this part yet.
Overview of GRM39Y5V104Z016AD by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for GRM39Y5V104Z016AD by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 19998 |
|
RFQ | ||||
Quest Components | Capacitor, Ceramic, 100nf, 16V, 80±%, Y5V Temp Coef. | 293099 |
|
$0.0053 / $0.0400 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 100nf, 16V, 80±%, Y5V Temp Coef. | 6652 |
|
$0.0150 / $0.0750 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 100nf, 16V, 80±%, Y5V Temp Coef. | 3140 |
|
$0.0189 / $0.0945 | Buy Now |
CAD Models for GRM39Y5V104Z016AD by Murata Manufacturing Co Ltd
Part Data Attributes for GRM39Y5V104Z016AD by Murata Manufacturing Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
GRM
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Positive Tolerance
|
80%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
Y5V
|
Temperature Coefficient
|
-82/+22% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for GRM39Y5V104Z016AD
This table gives cross-reference parts and alternative options found for GRM39Y5V104Z016AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM39Y5V104Z016AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC0603Y5V104Z16B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP | KEMET Corporation | GRM39Y5V104Z016AD vs ERC0603Y5V104Z16B |
GRM39Y5V104Z016BB | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 0.1uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | GRM39Y5V104Z016AD vs GRM39Y5V104Z016BB |
EMK107F104ZA-T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GRM39Y5V104Z016AD vs EMK107F104ZA-T |
0603Y104Z160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP | Knowles Capacitors | GRM39Y5V104Z016AD vs 0603Y104Z160CT |
ERC0603Y5V104Z16P | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 0.1uF, SURFACE MOUNT, 0603, CHIP | KEMET Corporation | GRM39Y5V104Z016AD vs ERC0603Y5V104Z16P |
C1608Y5V1C104ZB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP | TDK Corporation | GRM39Y5V104Z016AD vs C1608Y5V1C104ZB |
CM105Y5V104Z16AT | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 0.1uF, SURFACE MOUNT, 0603, CHIP | KYOCERA Corporation | GRM39Y5V104Z016AD vs CM105Y5V104Z16AT |
ECJBVF1C104Z | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 0.1uF, SURFACE MOUNT, 0603, CHIP | Panasonic Electronic Components | GRM39Y5V104Z016AD vs ECJBVF1C104Z |
CL10F104ZO8NNWC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | GRM39Y5V104Z016AD vs CL10F104ZO8NNWC |
GRM39Y5V104Z016BD | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 0.1uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | GRM39Y5V104Z016AD vs GRM39Y5V104Z016BD |