Part Details for GRM40C0G132J050AD by Murata Manufacturing Co Ltd
Overview of GRM40C0G132J050AD by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM40C0G132J050AD
GRM40C0G132J050AD CAD Models
GRM40C0G132J050AD Part Data Attributes
|
GRM40C0G132J050AD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM40C0G132J050AD
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0013uF, SURFACE MOUNT, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM40C0G132J050AD
This table gives cross-reference parts and alternative options found for GRM40C0G132J050AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM40C0G132J050AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMK212CG132JR-T | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0013uF, SURFACE MOUNT, 0805, CHIP | TAIYO YUDEN | GRM40C0G132J050AD vs UMK212CG132JR-T |
GRM40C0G132J050BK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0013uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G132J050AD vs GRM40C0G132J050BK |
GRM40COG132J050AD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0013uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G132J050AD vs GRM40COG132J050AD |
GRM40COG132J050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0013uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G132J050AD vs GRM40COG132J050AQ |
0805RN132J500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0013uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | GRM40C0G132J050AD vs 0805RN132J500NT |
GRM40C0G132J050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0013uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G132J050AD vs GRM40C0G132J050AJ |
UMK212CG132JQ-T | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0013uF, SURFACE MOUNT, 0805, CHIP | TAIYO YUDEN | GRM40C0G132J050AD vs UMK212CG132JQ-T |
UMK212CG132JQ-F | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0013uF, SURFACE MOUNT, 0805, CHIP | TAIYO YUDEN | GRM40C0G132J050AD vs UMK212CG132JQ-F |
GRM40C0G132J050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0013uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G132J050AD vs GRM40C0G132J050AC |
GRM40C0G132J050BB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0013uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G132J050AD vs GRM40C0G132J050BB |