Part Details for GRM40C0G152J050AD by Murata Manufacturing Co Ltd
Overview of GRM40C0G152J050AD by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM40C0G152J050AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0015 uF, SURFACE MOUNT, 0805 | 5082 |
|
$0.0075 / $0.0400 | Buy Now |
Part Details for GRM40C0G152J050AD
GRM40C0G152J050AD CAD Models
GRM40C0G152J050AD Part Data Attributes:
|
GRM40C0G152J050AD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM40C0G152J050AD
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0015uF, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM40C0G152J050AD
This table gives cross-reference parts and alternative options found for GRM40C0G152J050AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM40C0G152J050AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B37940A5152J060 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0015uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | GRM40C0G152J050AD vs B37940A5152J060 |
500T15N152JV4 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | GRM40C0G152J050AD vs 500T15N152JV4 |
UMK212CG152JR-B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0015uF, SURFACE MOUNT, 0805, CHIP | TAIYO YUDEN | GRM40C0G152J050AD vs UMK212CG152JR-B |
500T15NP0152JP6 | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0015 uF, SURFACE MOUNT, 0805, CHIP | Johanson Dielectrics Inc | GRM40C0G152J050AD vs 500T15NP0152JP6 |
500T15N152JY4 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | GRM40C0G152J050AD vs 500T15N152JY4 |
LD055A152JAX2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GRM40C0G152J050AD vs LD055A152JAX2A |
GMC21CG152J50NTM | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0015uF, SURFACE MOUNT, 0805, CHIP | Cal-Chip Electronics | GRM40C0G152J050AD vs GMC21CG152J50NTM |
500T15N152JV6 | CAPACITOR, CERAMIC, 50V, C0G, 0.0015uF, SURFACE MOUNT, 0805, CHIP | Johanson Dielectrics Inc | GRM40C0G152J050AD vs 500T15N152JV6 |
500T15N152JY6 | CAPACITOR, CERAMIC, 50V, C0G, 0.0015uF, SURFACE MOUNT, 0805, CHIP | Johanson Dielectrics Inc | GRM40C0G152J050AD vs 500T15N152JY6 |
GRM40C0G152J050AK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0015uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G152J050AD vs GRM40C0G152J050AK |