Part Details for GRM40C0G220J050AD by Murata Manufacturing Co Ltd
Overview of GRM40C0G220J050AD by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM40C0G220J050AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9929 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 22pf, 50V, 5±%, C0G Temp Coef. | 15739 |
|
$0.0116 / $0.0616 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 22pf, 50V, 5±%, C0G Temp Coef. | 3200 |
|
$0.1072 / $0.5360 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 22pf, 50V, 5±%, C0G Temp Coef. | 2987 |
|
$0.1400 / $0.7000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 22pf, 50V, 5±%, C0G Temp Coef. | 7943 |
|
$0.2520 / $0.8400 | Buy Now |
Part Details for GRM40C0G220J050AD
GRM40C0G220J050AD CAD Models
GRM40C0G220J050AD Part Data Attributes
|
GRM40C0G220J050AD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM40C0G220J050AD
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000022uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM21 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM40C0G220J050AD
This table gives cross-reference parts and alternative options found for GRM40C0G220J050AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM40C0G220J050AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805M220J500ET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GRM40C0G220J050AD vs 0805M220J500ET |
VJ0805A220JFAMC | Capacitor, Ceramic, Chip, General Purpose, 22pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | GRM40C0G220J050AD vs VJ0805A220JFAMC |
B37940A5220J060 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000022uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | GRM40C0G220J050AD vs B37940A5220J060 |
U0805C220JCT | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | GRM40C0G220J050AD vs U0805C220JCT |
UMK212CG220JQ-F | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000022uF, SURFACE MOUNT, 0805, CHIP | TAIYO YUDEN | GRM40C0G220J050AD vs UMK212CG220JQ-F |
HR0805NPO220J2NT96D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | Presidio Components Inc | GRM40C0G220J050AD vs HR0805NPO220J2NT96D |
0805J0500220JCTA51 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GRM40C0G220J050AD vs 0805J0500220JCTA51 |
MCH215A220JK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000022uF, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | GRM40C0G220J050AD vs MCH215A220JK |
HR0805NPO220J2NT92D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | Presidio Components Inc | GRM40C0G220J050AD vs HR0805NPO220J2NT92D |
MG21N220J500CR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GRM40C0G220J050AD vs MG21N220J500CR |