Part Details for GRM40C0GR75C050AD by Murata Manufacturing Co Ltd
Overview of GRM40C0GR75C050AD by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM40C0GR75C050AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2934 |
|
RFQ |
Part Details for GRM40C0GR75C050AD
GRM40C0GR75C050AD CAD Models
GRM40C0GR75C050AD Part Data Attributes
|
GRM40C0GR75C050AD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM40C0GR75C050AD
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000075uF, SURFACE MOUNT, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 7.5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM40 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 33.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 33.3333% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM40C0GR75C050AD
This table gives cross-reference parts and alternative options found for GRM40C0GR75C050AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM40C0GR75C050AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805NR75C500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.00000075uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | GRM40C0GR75C050AD vs 0805NR75C500CT |
GRM40COGR75C050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000075uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0GR75C050AD vs GRM40COGR75C050AB |
C0805C0G500-R75CNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.00000075uF, Surface Mount, 0805, CHIP | VENKEL LTD | GRM40C0GR75C050AD vs C0805C0G500-R75CNP |
C0805C758C5GAC7800 | Ceramic Chip Capacitors / Standard C0G; Capacitance [nom]: 0.75pF; Working Voltage (Vdc)[max]: 50V; Capacitance Tolerance: +/-0.25pF; Dielectric: Multilayer Ceramic; Temperature Coefficient: C0G (NP0); Lead Style: Surface Mount Chip; Lead Dimensions: 0805; Termination: Tin Plated Nickel Barrier; Body Dimensions: 0.079" x 0.049"; Container: Tape & Reel, 7" Reel, Plastic Tape; Features: Unmarked | KEMET Corporation | GRM40C0GR75C050AD vs C0805C758C5GAC7800 |
MC05CTN500R75 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.00000075uF, Surface Mount, 0805, CHIP | Viking Tech Corp | GRM40C0GR75C050AD vs MC05CTN500R75 |
GRM40C0G0R75C050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000075uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0GR75C050AD vs GRM40C0G0R75C050AL |
C2012C0G1HR75CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, 30ppm/Cel TC, 0.00000075uF, Surface Mount, 0805, CHIP | TDK Corporation | GRM40C0GR75C050AD vs C2012C0G1HR75CT |
GRM40COGR75C050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000075uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0GR75C050AD vs GRM40COGR75C050AJ |
C2012C0G1HR75CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, 30ppm/Cel TC, 0.00000075uF, Surface Mount, 0805, CHIP | TDK Corporation | GRM40C0GR75C050AD vs C2012C0G1HR75CB |
C2012NP0758CGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.00000075uF, Surface Mount, 0805, CHIP, GREEN | Darfon Corporation | GRM40C0GR75C050AD vs C2012NP0758CGTS |