Part Details for GRM40X7R102K050AD by Murata Manufacturing Co Ltd
Overview of GRM40X7R102K050AD by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM40X7R102K050AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16224 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 1nf, 50V, 10±%, X7R Temp Coef. | 2250 |
|
$0.0150 / $0.0400 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 50V, 10±%, X7R Temp Coef. | 2517 |
|
$0.1044 / $0.3480 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 50V, 10±%, X7R Temp Coef. | 8788 |
|
$0.7350 / $2.4500 | Buy Now |
|
NexGen Digital | 326 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4365 |
|
$0.2800 / $0.4200 | Buy Now |
Part Details for GRM40X7R102K050AD
GRM40X7R102K050AD CAD Models
GRM40X7R102K050AD Part Data Attributes
|
GRM40X7R102K050AD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM40X7R102K050AD
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM40X7R102K050AD
This table gives cross-reference parts and alternative options found for GRM40X7R102K050AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM40X7R102K050AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805Y102KXAAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, GREEN | Vishay Intertechnologies | GRM40X7R102K050AD vs VJ0805Y102KXAAR |
0805H0501N00KXT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GRM40X7R102K050AD vs 0805H0501N00KXT |
MCH215C102KL | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.001uF, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | GRM40X7R102K050AD vs MCH215C102KL |
225211341102 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | GRM40X7R102K050AD vs 225211341102 |
0805F0500102KXTA51 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GRM40X7R102K050AD vs 0805F0500102KXTA51 |
VJ0805Y102KFAMO | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.001 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Vitramon | GRM40X7R102K050AD vs VJ0805Y102KFAMO |
08052R102K9CB0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | YAGEO Corporation | GRM40X7R102K050AD vs 08052R102K9CB0 |
222258016614 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | GRM40X7R102K050AD vs 222258016614 |
08055C102KA12A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GRM40X7R102K050AD vs 08055C102KA12A |
VJ9622Y102KXAAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Vitramon | GRM40X7R102K050AD vs VJ9622Y102KXAAR |