Part Details for GRM40X7R104K025AL by Murata Manufacturing Co Ltd
Overview of GRM40X7R104K025AL by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM40X7R104K025AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5504 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 100nf, 25V, 10±%, X7R Temp Coef. | 31757 |
|
$0.0078 / $0.0480 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 25V, 10±%, X7R Temp Coef. | 2400 |
|
$0.0180 / $0.0900 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 25V, 10±%, X7R Temp Coef. | 2400 |
|
$0.0180 / $0.0900 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 25V, 10±%, X7R Temp Coef. | 47360 |
|
$0.0175 / $0.1500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 25V, 10±%, X7R Temp Coef. | 2003 |
|
$0.9450 / $2.5200 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 25V, 10±%, X7R Temp Coef. | 2368 |
|
$0.0150 / $0.0750 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 25V, 10±%, X7R Temp Coef. | 13104 |
|
$0.0120 / $0.0900 | Buy Now |
|
NexGen Digital | 4427 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8975 |
|
$0.2800 / $0.4200 | Buy Now |
Part Details for GRM40X7R104K025AL
GRM40X7R104K025AL CAD Models
GRM40X7R104K025AL Part Data Attributes
|
GRM40X7R104K025AL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM40X7R104K025AL
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM40X7R104K025AL
This table gives cross-reference parts and alternative options found for GRM40X7R104K025AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM40X7R104K025AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08052R104K8BB0D | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.1uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | GRM40X7R104K025AL vs 08052R104K8BB0D |
3-1676875-7 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.1uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | GRM40X7R104K025AL vs 3-1676875-7 |
C0805X7R250-104KNE-G | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | GRM40X7R104K025AL vs C0805X7R250-104KNE-G |
MCH212C104KC | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.1uF, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | GRM40X7R104K025AL vs MCH212C104KC |
CTMCC0805KTB250104 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.1uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Central Technologies | GRM40X7R104K025AL vs CTMCC0805KTB250104 |
HR0805X7R104K1P2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Presidio Components Inc | GRM40X7R104K025AL vs HR0805X7R104K1P2 |
B37941K0104K060 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, LEAD FREE | TDK Epcos | GRM40X7R104K025AL vs B37941K0104K060 |
HR0805X7R104K1NG2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Presidio Components Inc | GRM40X7R104K025AL vs HR0805X7R104K1NG2 |
GRM40X7R104K025AC | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.1uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40X7R104K025AL vs GRM40X7R104K025AC |
TMK212B104KT-T | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.1uF, SURFACE MOUNT, 0805, CHIP | TAIYO YUDEN | GRM40X7R104K025AL vs TMK212B104KT-T |