Part Details for GRM40X7R105K010AL by Murata Manufacturing Co Ltd
Overview of GRM40X7R105K010AL by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM40X7R105K010AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 34175 |
|
RFQ | ||
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X7R, 1 UF, SURFACE MOUNT, 0805 | 32549 |
|
$0.0130 / $0.0800 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X7R, 1 UF, SURFACE MOUNT, 0805 | 2400 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X7R, 1 UF, SURFACE MOUNT, 0805 | 1887 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X7R, 1 UF, SURFACE MOUNT, 0805 | 2274 |
|
$0.0800 / $0.4000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X7R, 1 UF, SURFACE MOUNT, 0805 | 9205 |
|
$0.1225 / $0.7000 | Buy Now |
|
ComSIT USA | CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805 RoHS: Not Compliant | Europe - 3000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3540 |
|
$0.2800 / $0.4200 | Buy Now |
Part Details for GRM40X7R105K010AL
GRM40X7R105K010AL CAD Models
GRM40X7R105K010AL Part Data Attributes
|
GRM40X7R105K010AL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM40X7R105K010AL
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 1uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | GRM21 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM40X7R105K010AL
This table gives cross-reference parts and alternative options found for GRM40X7R105K010AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM40X7R105K010AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK212BJ105KG-B | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 1uF, SURFACE MOUNT, 0805, CHIP | TAIYO YUDEN | GRM40X7R105K010AL vs LMK212BJ105KG-B |
GMC21X7R105K10NTM | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 1uF, SURFACE MOUNT, 0805, CHIP | Cal-Chip Electronics | GRM40X7R105K010AL vs GMC21X7R105K10NTM |
GRM40X7R105K010AC | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 1uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40X7R105K010AL vs GRM40X7R105K010AC |
AP05ZC105KQZ4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | GRM40X7R105K010AL vs AP05ZC105KQZ4A |
AP05ZC105KQZ2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | GRM40X7R105K010AL vs AP05ZC105KQZ2A |
AP05ZC105KQU4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | GRM40X7R105K010AL vs AP05ZC105KQU4A |
C0805C105K8RAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | KEMET Corporation | GRM40X7R105K010AL vs C0805C105K8RAL7800 |
CTMCC0805KTB100105 | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 1uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Central Technologies | GRM40X7R105K010AL vs CTMCC0805KTB100105 |
4-1676873-9 | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 1uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | GRM40X7R105K010AL vs 4-1676873-9 |
LMK212BJ105KD-B | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 1uF, SURFACE MOUNT, 0805, CHIP | TAIYO YUDEN | GRM40X7R105K010AL vs LMK212BJ105KD-B |