Part Details for GRM40Y5V224Z025AL by Murata Manufacturing Co Ltd
Overview of GRM40Y5V224Z025AL by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM40Y5V224Z025AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1269 |
|
RFQ | ||
|
Quest Components | 2031 |
|
$0.3600 / $0.9000 | Buy Now |
Part Details for GRM40Y5V224Z025AL
GRM40Y5V224Z025AL CAD Models
GRM40Y5V224Z025AL Part Data Attributes
|
GRM40Y5V224Z025AL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM40Y5V224Z025AL
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.22uF, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | GRM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM40Y5V224Z025AL
This table gives cross-reference parts and alternative options found for GRM40Y5V224Z025AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM40Y5V224Z025AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH212F224ZK | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.22uF, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | GRM40Y5V224Z025AL vs MCH212F224ZK |
0805Y224Z250YX018T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GRM40Y5V224Z025AL vs 0805Y224Z250YX018T |
GRM40Y5V224Z025BL | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.22uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40Y5V224Z025AL vs GRM40Y5V224Z025BL |
250R15Y224ZV6R | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | GRM40Y5V224Z025AL vs 250R15Y224ZV6R |
0805Y224Z250P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GRM40Y5V224Z025AL vs 0805Y224Z250P |
0805Y224Z250Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GRM40Y5V224Z025AL vs 0805Y224Z250Y |
GRM40Y5V224Z025AJ | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.22uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40Y5V224Z025AL vs GRM40Y5V224Z025AJ |
0805F0250224ZYC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GRM40Y5V224Z025AL vs 0805F0250224ZYC |
0805F0250224ZYR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GRM40Y5V224Z025AL vs 0805F0250224ZYR |
250R15Y224ZV6T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | GRM40Y5V224Z025AL vs 250R15Y224ZV6T |