Part Details for GRM40Z5U103M050BL by Murata Manufacturing Co Ltd
Overview of GRM40Z5U103M050BL by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM40Z5U103M050BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9668 |
|
RFQ | ||
|
Quest Components | Electronic Component | 1120 |
|
$0.0324 / $0.0720 | Buy Now |
|
Quest Components | Electronic Component | 4534 |
|
$0.1400 / $0.7000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5850 |
|
$0.2800 / $0.4200 | Buy Now |
Part Details for GRM40Z5U103M050BL
GRM40Z5U103M050BL CAD Models
GRM40Z5U103M050BL Part Data Attributes:
|
GRM40Z5U103M050BL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM40Z5U103M050BL
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM40Z5U103M050BL
This table gives cross-reference parts and alternative options found for GRM40Z5U103M050BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM40Z5U103M050BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08052E103M9BP0D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | GRM40Z5U103M050BL vs 08052E103M9BP0D |
0805Z103M500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GRM40Z5U103M050BL vs 0805Z103M500C |
500R15Z103MV6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | GRM40Z5U103M050BL vs 500R15Z103MV6R |
VJ9626U103MXAAB | CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 0.01uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | GRM40Z5U103M050BL vs VJ9626U103MXAAB |
0805Z103M500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GRM40Z5U103M050BL vs 0805Z103M500N |
08055E103MAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GRM40Z5U103M050BL vs 08055E103MAJ2A |
GRM40Z5U103M050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 0.01uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40Z5U103M050BL vs GRM40Z5U103M050AD |
GRM40Z5U103M050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 0.01uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40Z5U103M050BL vs GRM40Z5U103M050AB |
500R15Z103MV6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | GRM40Z5U103M050BL vs 500R15Z103MV6 |
NMC0805Z5U103M50TRPF | CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 0.01uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | NIC Components Corp | GRM40Z5U103M050BL vs NMC0805Z5U103M50TRPF |