Part Details for GRM42-2X7R224K050BL by Murata Manufacturing Co Ltd
Overview of GRM42-2X7R224K050BL by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM42-2X7R224K050BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8960 |
|
RFQ | ||
|
Quest Components | C1210X224K050 | 279 |
|
$0.1600 / $0.2400 | Buy Now |
|
Quest Components | C1210X224K050 | 1600 |
|
$0.2400 / $0.8000 | Buy Now |
Part Details for GRM42-2X7R224K050BL
GRM42-2X7R224K050BL CAD Models
GRM42-2X7R224K050BL Part Data Attributes:
|
GRM42-2X7R224K050BL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM42-2X7R224K050BL
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM42-2 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM42-2X7R224K050BL
This table gives cross-reference parts and alternative options found for GRM42-2X7R224K050BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM42-2X7R224K050BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500S41W224KF4E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | GRM42-2X7R224K050BL vs 500S41W224KF4E |
C3225X7R1H224KB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP | TDK Corporation | GRM42-2X7R224K050BL vs C3225X7R1H224KB |
VJ1210Y224KLAAB68 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.22uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | GRM42-2X7R224K050BL vs VJ1210Y224KLAAB68 |
12102R224K9C20 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.22uF, SURFACE MOUNT, 1210, CHIP | YAGEO Corporation | GRM42-2X7R224K050BL vs 12102R224K9C20 |
GRM42-2X7R224K050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.22uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM42-2X7R224K050BL vs GRM42-2X7R224K050AL |
12105C224KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | GRM42-2X7R224K050BL vs 12105C224KAZ9A |
C1210X224K50PB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Passive Plus Inc | GRM42-2X7R224K050BL vs C1210X224K50PB |
12105C224KAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | GRM42-2X7R224K050BL vs 12105C224KAJ2A |
VJ1210Y224KXAMC | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.22uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | GRM42-2X7R224K050BL vs VJ1210Y224KXAMC |
12105C224KA12A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | GRM42-2X7R224K050BL vs 12105C224KA12A |