Part Details for GRM42-2Y5V105Z016BL by Murata Manufacturing Co Ltd
Overview of GRM42-2Y5V105Z016BL by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM42-2Y5V105Z016BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 625 |
|
RFQ |
Part Details for GRM42-2Y5V105Z016BL
GRM42-2Y5V105Z016BL CAD Models
GRM42-2Y5V105Z016BL Part Data Attributes
|
GRM42-2Y5V105Z016BL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM42-2Y5V105Z016BL
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM42-2Y5V105Z016BL
This table gives cross-reference parts and alternative options found for GRM42-2Y5V105Z016BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM42-2Y5V105Z016BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210Y105Z160C | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1210, CHIP | Knowles Capacitors | GRM42-2Y5V105Z016BL vs 1210Y105Z160C |
1210Y105Z160NW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1210, CHIP | Knowles Capacitors | GRM42-2Y5V105Z016BL vs 1210Y105Z160NW |
NMC1210Y5V105Z16TRPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | GRM42-2Y5V105Z016BL vs NMC1210Y5V105Z16TRPF |
1210Y105Z160YX020T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1210, CHIP | Knowles Capacitors | GRM42-2Y5V105Z016BL vs 1210Y105Z160YX020T |
1210F0160105ZYB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1210, CHIP | Knowles Capacitors | GRM42-2Y5V105Z016BL vs 1210F0160105ZYB |
1210Y105Z160N | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1210, CHIP | Knowles Capacitors | GRM42-2Y5V105Z016BL vs 1210Y105Z160N |
GRM42-2Y5V105Z016BB | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 1uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | GRM42-2Y5V105Z016BL vs GRM42-2Y5V105Z016BB |
1210Y105Z160NM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1210, CHIP | Knowles Capacitors | GRM42-2Y5V105Z016BL vs 1210Y105Z160NM |
GRM42-2Y5V105Z016AJ | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 1uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | GRM42-2Y5V105Z016BL vs GRM42-2Y5V105Z016AJ |
GRM32RF51C105ZA01K | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | GRM42-2Y5V105Z016BL vs GRM32RF51C105ZA01K |