Part Details for GRM42-6C0G152J050BL by Murata Manufacturing Co Ltd
Overview of GRM42-6C0G152J050BL by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM42-6C0G152J050BL
GRM42-6C0G152J050BL CAD Models
GRM42-6C0G152J050BL Part Data Attributes
|
GRM42-6C0G152J050BL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM42-6C0G152J050BL
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM42-6C0G152J050BL
This table gives cross-reference parts and alternative options found for GRM42-6C0G152J050BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM42-6C0G152J050BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206CG152J9BB2 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0015uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | GRM42-6C0G152J050BL vs 1206CG152J9BB2 |
ERC1206NPO152J50T | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0015uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | GRM42-6C0G152J050BL vs ERC1206NPO152J50T |
1206Y0500152JFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | GRM42-6C0G152J050BL vs 1206Y0500152JFT |
CM316CG152J50AH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1206, CHIP | KYOCERA Corporation | GRM42-6C0G152J050BL vs CM316CG152J50AH |
ERC1206NPO152J50N | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0015uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | GRM42-6C0G152J050BL vs ERC1206NPO152J50N |
1206CG152J9B22 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0015uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | GRM42-6C0G152J050BL vs 1206CG152J9B22 |
C1206X152J5GAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | GRM42-6C0G152J050BL vs C1206X152J5GAC7800 |
CC1206HNP0152JTR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1206, CHIP | TDK Corporation | GRM42-6C0G152J050BL vs CC1206HNP0152JTR |
B37871A5152J060 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0015uF, SURFACE MOUNT, 1206, CHIP | TDK Epcos | GRM42-6C0G152J050BL vs B37871A5152J060 |
CM316CG152J50AH | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0015 uF, SURFACE MOUNT, 1206, CHIP | KYOCERA Crystal Device Corporation | GRM42-6C0G152J050BL vs CM316CG152J50AH |