Part Details for GRM42-6C0G221J050BL by Murata Manufacturing Co Ltd
Overview of GRM42-6C0G221J050BL by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM42-6C0G221J050BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2877 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 220pf, 50V, 5±%, C0G Temp Coef. | 3148 |
|
$0.0216 / $0.0480 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1920 |
|
$0.5100 / $0.7900 | Buy Now |
|
Perfect Parts Corporation | 4072 |
|
RFQ |
Part Details for GRM42-6C0G221J050BL
GRM42-6C0G221J050BL CAD Models
GRM42-6C0G221J050BL Part Data Attributes
|
GRM42-6C0G221J050BL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM42-6C0G221J050BL
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM42-6C0G221J050BL
This table gives cross-reference parts and alternative options found for GRM42-6C0G221J050BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM42-6C0G221J050BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEC12K220PF5%50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | EXXELIA Group | GRM42-6C0G221J050BL vs CEC12K220PF5%50V |
1206CG221J9CB2 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00022uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | GRM42-6C0G221J050BL vs 1206CG221J9CB2 |
1206CG221J9BB2 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00022uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | GRM42-6C0G221J050BL vs 1206CG221J9BB2 |
GMC31CG221J50NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | GRM42-6C0G221J050BL vs GMC31CG221J50NTTLF |
1206J0500221JCBA51 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | Knowles Capacitors | GRM42-6C0G221J050BL vs 1206J0500221JCBA51 |
MCH315A221JK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00022uF, SURFACE MOUNT, 1206, CHIP | ROHM Semiconductor | GRM42-6C0G221J050BL vs MCH315A221JK |
1206F0500221JCTA51 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | Knowles Capacitors | GRM42-6C0G221J050BL vs 1206F0500221JCTA51 |
1206CG221J9B20 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00022uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | GRM42-6C0G221J050BL vs 1206CG221J9B20 |
LD065A221JAX4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | GRM42-6C0G221J050BL vs LD065A221JAX4A |
LD065A221JAX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | GRM42-6C0G221J050BL vs LD065A221JAX9A |