Part Details for GRM42-6Y5V105Z025AD by Murata Manufacturing Co Ltd
Overview of GRM42-6Y5V105Z025AD by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM42-6Y5V105Z025AD
GRM42-6Y5V105Z025AD CAD Models
GRM42-6Y5V105Z025AD Part Data Attributes
|
GRM42-6Y5V105Z025AD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM42-6Y5V105Z025AD
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM42-6Y5V105Z025AD
This table gives cross-reference parts and alternative options found for GRM42-6Y5V105Z025AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM42-6Y5V105Z025AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM316Y5V105Z25AT | CAPACITOR, CERAMIC, MULTILAYER, 25 V, Y5V, 1 uF, SURFACE MOUNT, 1206, CHIP | KYOCERA Crystal Device Corporation | GRM42-6Y5V105Z025AD vs CM316Y5V105Z25AT |
250R18Y105ZV4E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | GRM42-6Y5V105Z025AD vs 250R18Y105ZV4E |
222291159863 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206, CHIP | YAGEO Corporation | GRM42-6Y5V105Z025AD vs 222291159863 |
CL31F105ZACNNWC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | GRM42-6Y5V105Z025AD vs CL31F105ZACNNWC |
1206Y5V105Z1F2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206, CHIP | Presidio Components Inc | GRM42-6Y5V105Z025AD vs 1206Y5V105Z1F2 |
250R18Y105ZV6 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | GRM42-6Y5V105Z025AD vs 250R18Y105ZV6 |
TMK316F105ZS-T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GRM42-6Y5V105Z025AD vs TMK316F105ZS-T |
TMK316F105ZS-B | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 1uF, SURFACE MOUNT, 1206, CHIP | TAIYO YUDEN | GRM42-6Y5V105Z025AD vs TMK316F105ZS-B |
1206Y5V105Z1NT64 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206, CHIP | Presidio Components Inc | GRM42-6Y5V105Z025AD vs 1206Y5V105Z1NT64 |
12063G105ZAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | GRM42-6Y5V105Z025AD vs 12063G105ZAJ2A |