Part Details for GRM42A5C3F270JW01L by Murata Manufacturing Co Ltd
Overview of GRM42A5C3F270JW01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for GRM42A5C3F270JW01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-11663-1-ND
|
DigiKey | CAP CER 27PF 3.15KV C0G/NP0 1808 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GRM42A5C3F270JW01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 27 pF, 3150 V, ± 5%, C0G (NP0), 1808 [4520 Metric] - Tape and Reel (Alt: GRM42A5C3F270JW01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_07265817
|
Arrow Electronics | Cap Ceramic 27pF 3150V C0G 5% Pad SMD 1808 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1812 Container: Cut Strips | Americas - 2 |
|
$0.0383 / $0.0761 | Buy Now |
|
Bristol Electronics | 5184 |
|
RFQ | ||
DISTI #
GRM42A5C3F270JW01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 27 pF, 3150 V, ± 5%, C0G (NP0), 1808 [4520 Metric] - Tape and Reel (Alt: GRM42A5C3F270JW01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for GRM42A5C3F270JW01L
GRM42A5C3F270JW01L CAD Models
GRM42A5C3F270JW01L Part Data Attributes:
|
GRM42A5C3F270JW01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM42A5C3F270JW01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 3150V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, Surface Mount, 1808, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3150 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |