Part Details for GRM42A5C3F300FW01L by Murata Manufacturing Co Ltd
Overview of GRM42A5C3F300FW01L by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for GRM42A5C3F300FW01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRM42A5C3F300FW01L
|
Avnet Americas | Cap Ceramic Monolithic 30pF 3.15kVDC 1% SMD Emboss T/R - Tape and Reel (Alt: GRM42A5C3F300FW01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
GRM42A5C3F300FW01L
|
Avnet Americas | Cap Ceramic Monolithic 30pF 3.15kVDC 1% SMD Emboss T/R - Tape and Reel (Alt: GRM42A5C3F300FW01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
GRM42A5C3F300FW01L
|
Avnet Americas | Cap Ceramic Monolithic 30pF 3.15kVDC 1% SMD Emboss T/R - Tape and Reel (Alt: GRM42A5C3F300FW01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for GRM42A5C3F300FW01L
GRM42A5C3F300FW01L CAD Models
GRM42A5C3F300FW01L Part Data Attributes
|
GRM42A5C3F300FW01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM42A5C3F300FW01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 3150V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 1808, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 3150 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |