There are no models available for this part yet.
Overview of GRM43DR73A103KW21L by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GRM43DR73A103KW21L by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 15960 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 9 | 575 |
|
$0.1800 / $0.5625 | Buy Now | ||
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 1000V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.01UF, SURFACE MOUNT, 1812 | 12000 |
|
$1.4700 / $3.9200 | Buy Now | ||
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 1000V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.01UF, SURFACE MOUNT, 1812 | 460 |
|
$0.2250 / $0.7500 | Buy Now |
CAD Models for GRM43DR73A103KW21L by Murata Manufacturing Co Ltd
Part Data Attributes for GRM43DR73A103KW21L by Murata Manufacturing Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2 mm
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Size Code
|
1812
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.2 mm
|
Alternate Parts for GRM43DR73A103KW21L
This table gives cross-reference parts and alternative options found for GRM43DR73A103KW21L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM43DR73A103KW21L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH42B103K102CG | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GRM43DR73A103KW21L vs SH42B103K102CG |
C4532X7R3A103K200KA | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | GRM43DR73A103KW21L vs C4532X7R3A103K200KA |
CGA8M1X7R3A103K200KA | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | GRM43DR73A103KW21L vs CGA8M1X7R3A103K200KA |
C4520X7R3A103KT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, | TDK Corporation | GRM43DR73A103KW21L vs C4520X7R3A103KT |
C4532X7R3A103KB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | TDK Corporation | GRM43DR73A103KW21L vs C4532X7R3A103KB |
C4532X7R3A103K(200KA) | CAPACITOR, CERAMIC, MULTILAYER, 1000 V, X7R, 0.01 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | GRM43DR73A103KW21L vs C4532X7R3A103K(200KA) |
Related Parts for GRM43DR73A103KW21L
-
CC0805KPX7R9BB103Fixed Capacitors
-
RC2512JK-075R6LFixed Resistors
-
500Headers and Edge Type Connectors
-
ACT45B-101-2P-TL003Fixed Inductors
-
MBRS340T3GRectifier Diodes
-
BLM15BD102SN1DData Line Filters
-
IRLML0100TRPBFPower Field-Effect Transistors
-
SMBJ24CAHE3-TPTransient Suppressors
-
AT91SAM9263B-CU-100Microcontrollers