Datasheets
GRM43NR72A104JA01L by: Murata Manufacturing Co Ltd

CAP, CER, Multilayer (MLCC) - SMD/SMT 1812 0.1uF 100volts X7R 5%

Part Details for GRM43NR72A104JA01L by Murata Manufacturing Co Ltd

Overview of GRM43NR72A104JA01L by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Price & Stock for GRM43NR72A104JA01L

Part # Distributor Description Stock Price Buy
Bristol Electronics   1000
RFQ
Bristol Electronics   1000
RFQ

Part Details for GRM43NR72A104JA01L

GRM43NR72A104JA01L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GRM43NR72A104JA01L Part Data Attributes

GRM43NR72A104JA01L Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
GRM43NR72A104JA01L Murata Manufacturing Co Ltd CAP, CER, Multilayer (MLCC) - SMD/SMT 1812 0.1uF 100volts X7R 5%
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description , 1812
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Samacsys Manufacturer Murata Electronics
Capacitance 0.1 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.35 mm
JESD-609 Code e3
Length 4.5 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED, 7 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 100 V
Size Code 1812
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 3.2 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM43NR72A104JA01L by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM43NR72A104JA01L by Murata Manufacturing Co Ltd

  • Please alert me when GRM43NR72A104JA01L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GRM43NR72A104JA01L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM43NR72A104JA01L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GRM43NR72A104JA01L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM43NR72A104JA01L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM43NR72A104JA01L by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: