Part Details for GRM55D7U2J393JW31L by Murata Manufacturing Co Ltd
Overview of GRM55D7U2J393JW31L by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM55D7U2J393JW31L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRM55D7U2J393JW31L-ND
|
DigiKey | CAP CER 0.039UF 630V U2J 2220 Min Qty: 1000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6934 | Buy Now |
DISTI #
GRM55D7U2J393JW31L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.039 uF, 630 V, ± 5%, U2J (N750), 2220 [5750 Metric] - Tape and Reel (Alt: GRM55D7U2J393JW31L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8139 | Buy Now |
DISTI #
81-GRM55D7U2J393JW1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.039 uF 630 VDC 5% 2220 U2J RoHS: Compliant | 496 |
|
$0.5950 / $1.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5610 | Buy Now |
DISTI #
GRM55D7U2J393JW31L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.039 uF, 630 V, ± 5%, U2J (N750), 2220 [5750 Metric] - Tape and Reel (Alt: GRM55D7U2J393JW31L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8139 | Buy Now |
DISTI #
GRM55D7U2J393JW31L
|
TME | Capacitor: ceramic, MLCC, 39nF, 630V, U2J, ±5%, SMD, 2220 Min Qty: 1000 | 0 |
|
$0.4400 | RFQ |
DISTI #
GRM55D7U2J393JW31L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.039 uF, 630 V, � 5%, U2J (N750), 2220 [5750 Metric] - Tape and Reel (Alt: GRM55D7U2J393JW31L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |