Part Details for GRM55FR60J107KA01B by Murata Manufacturing Co Ltd
Overview of GRM55FR60J107KA01B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM55FR60J107KA01B
GRM55FR60J107KA01B CAD Models
GRM55FR60J107KA01B Part Data Attributes
|
GRM55FR60J107KA01B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM55FR60J107KA01B
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 100uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM55FR60J107KA01B
This table gives cross-reference parts and alternative options found for GRM55FR60J107KA01B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM55FR60J107KA01B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC2220X5R107K6.3TRPLP10F | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 100uF, SURFACE MOUNT, 2220, CHIP, LEAD FREE | NIC Components Corp | GRM55FR60J107KA01B vs NMC2220X5R107K6.3TRPLP10F |
JMK550BJ107KM-B | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 100uF, SURFACE MOUNT, 2220, CHIP | TAIYO YUDEN | GRM55FR60J107KA01B vs JMK550BJ107KM-B |
NMC2220X5R107K6.3TRP10 | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 100uF, SURFACE MOUNT, 2220, CHIP | NIC Components Corp | GRM55FR60J107KA01B vs NMC2220X5R107K6.3TRP10 |
GRM55FR60J107KA01L | Capacitor, Ceramic, Chip, General Purpose, 100uF, 6.3V, ±10%, X5R, 2220 (5650 mm), 0.075"T, -55º ~ +85ºC, 7" Reel/Plastic Tape | Murata Manufacturing Co Ltd | GRM55FR60J107KA01B vs GRM55FR60J107KA01L |
NMC2220X5R107K6.3TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 100uF, SURFACE MOUNT, 2220, CHIP | NIC Components Corp | GRM55FR60J107KA01B vs NMC2220X5R107K6.3TRPLP |
NMC2220X5R107K6.3TRP | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 100uF, SURFACE MOUNT, 2220, CHIP | NIC Components Corp | GRM55FR60J107KA01B vs NMC2220X5R107K6.3TRP |
NMC2220X5R107K6.3TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 100uF, Surface Mount, 2220, CHIP, LEAD FREE | NIC Components Corp | GRM55FR60J107KA01B vs NMC2220X5R107K6.3TRPLPF |
NMC2220X5R107K6.3TRPLP10 | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 100uF, SURFACE MOUNT, 2220, CHIP | NIC Components Corp | GRM55FR60J107KA01B vs NMC2220X5R107K6.3TRPLP10 |