Part Details for GRM55RR71H155KA01L by Murata Manufacturing Co Ltd
Overview of GRM55RR71H155KA01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM55RR71H155KA01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRM55RR71H155KA01L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1.5 uF, 50 V, � 10%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: GRM55RR71H155KA01L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GRM55RR71H155KA01L
GRM55RR71H155KA01L CAD Models
GRM55RR71H155KA01L Part Data Attributes
|
GRM55RR71H155KA01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM55RR71H155KA01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for GRM55RR71H155KA01L
This table gives cross-reference parts and alternative options found for GRM55RR71H155KA01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM55RR71H155KA01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC7WMF1.5UF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 1.5uF, 2220, | EXXELIA Group | GRM55RR71H155KA01L vs CNC7WMF1.5UF10%50V |
CNC7E1.5UF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 1.5uF, 2220, | EXXELIA Group | GRM55RR71H155KA01L vs CNC7E1.5UF10%50V |
CNC7YGM1.5UF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 1.5uF, 2220, | EXXELIA Group | GRM55RR71H155KA01L vs CNC7YGM1.5UF10%50V |
CNC7GF1.5UF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 1.5uF, 2220, | EXXELIA Group | GRM55RR71H155KA01L vs CNC7GF1.5UF10%50V |
CNC7WM1.5UF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 1.5uF, 2220, | EXXELIA Group | GRM55RR71H155KA01L vs CNC7WM1.5UF10%50V |
CNC7GWMF1.5UF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 1.5uF, 2220, | EXXELIA Group | GRM55RR71H155KA01L vs CNC7GWMF1.5UF10%50V |
CNC7YCW1.5UF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 1.5uF, 2220, | EXXELIA Group | GRM55RR71H155KA01L vs CNC7YCW1.5UF10%50V |
CNC7YGWM1.5UF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 1.5uF, 2220, | EXXELIA Group | GRM55RR71H155KA01L vs CNC7YGWM1.5UF10%50V |
CNC7CWM1.5UF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 1.5uF, 2220, | EXXELIA Group | GRM55RR71H155KA01L vs CNC7CWM1.5UF10%50V |
CNC7EWM1.5UF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 1.5uF, 2220, | EXXELIA Group | GRM55RR71H155KA01L vs CNC7EWM1.5UF10%50V |