Part Details for GRM55RR71H564KA01L by Murata Manufacturing Co Ltd
Overview of GRM55RR71H564KA01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM55RR71H564KA01L
GRM55RR71H564KA01L CAD Models
GRM55RR71H564KA01L Part Data Attributes
|
GRM55RR71H564KA01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM55RR71H564KA01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 4 Days | |
Capacitance | 0.56 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for GRM55RR71H564KA01L
This table gives cross-reference parts and alternative options found for GRM55RR71H564KA01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM55RR71H564KA01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC7M560NF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.56uF, 2220, | EXXELIA Group | GRM55RR71H564KA01L vs CNC7M560NF10%50V |
CNC7WM560NF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.56uF, 2220, | EXXELIA Group | GRM55RR71H564KA01L vs CNC7WM560NF10%50V |
AD15ZD0564K2K | CAP,CERAMIC,560NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,2220 CASE | Kyocera AVX Components | GRM55RR71H564KA01L vs AD15ZD0564K2K |
CNC7G560NF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.56uF, 2220, | EXXELIA Group | GRM55RR71H564KA01L vs CNC7G560NF10%50V |
CNC7YGWF560NF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.56uF, 2220, | EXXELIA Group | GRM55RR71H564KA01L vs CNC7YGWF560NF10%50V |
CNC7EWM560NF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.56uF, 2220, | EXXELIA Group | GRM55RR71H564KA01L vs CNC7EWM560NF10%50V |
AC15ZD0564K24 | CAP,CERAMIC,560NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,2220 CASE | Kyocera AVX Components | GRM55RR71H564KA01L vs AC15ZD0564K24 |
CNC7GWM560NF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.56uF, 2220, | EXXELIA Group | GRM55RR71H564KA01L vs CNC7GWM560NF10%50V |
CNC7EW560NF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.56uF, 2220, | EXXELIA Group | GRM55RR71H564KA01L vs CNC7EW560NF10%50V |
AN15ZD0564K24 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 2220, | Kyocera AVX Components | GRM55RR71H564KA01L vs AN15ZD0564K24 |