Part Details for GRP-11500 by NSI
Overview of GRP-11500 by NSI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135562-111500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gbps High Speed Mezzanine Connector System, Mezzanine, Vertical, 2 pair, 13 column, 104 Positions, Press-Fit termination, 2.00mm (0.078in) Pitch. | |
10138102-111500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, 2-pair, 21 column, 11.5mm Plug Height. | |
10135561-111500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gbps High Speed Mezzanine Connector System, Mezzanine, Vertical, 2 pair, 11 column, 88 Positions, Press-Fit termination, 2.00mm (0.078in) Pitch. |
Price & Stock for GRP-11500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Cable Tie 11" 50Lb Blk (100Pk) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.3700 / $0.3900 | Buy Now |