Part Details for GRP010704S by COBA europe
Overview of GRP010704S by COBA europe
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRP010704S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COBA-GRP010704S
|
TME | Stair tread, Width: 345mm, L: 1m, fiberglass,resin, H: 55mm, Thk: 5mm Min Qty: 1 | 1 |
|
$48.9900 / $54.4300 | Buy Now |