Part Details for GRP0335C1E101JD01E by Murata Manufacturing Co Ltd
Overview of GRP0335C1E101JD01E by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRP0335C1E101JD01E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 44498 |
|
RFQ | ||
|
Bristol Electronics | 15000 |
|
RFQ | ||
|
Quest Components | 35598 |
|
$0.7500 / $2.5000 | Buy Now | |
|
Quest Components | 12000 |
|
$0.9000 / $2.4000 | Buy Now |
Part Details for GRP0335C1E101JD01E
GRP0335C1E101JD01E CAD Models
GRP0335C1E101JD01E Part Data Attributes
|
GRP0335C1E101JD01E
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRP0335C1E101JD01E
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, 25V, C0G, 0.0001uF, SURFACE MOUNT, 0201, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRP0335C1E101JD01E
This table gives cross-reference parts and alternative options found for GRP0335C1E101JD01E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRP0335C1E101JD01E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201C0G250-101JNP | Ceramic Capacitor, Ceramic, 25V, C0G, -/+30ppm/Cel TC, 0.0001uF, 0201, CHIP | VENKEL LTD | GRP0335C1E101JD01E vs C0201C0G250-101JNP |
GRP0335C1E101JA01B | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0201, | Murata Manufacturing Co Ltd | GRP0335C1E101JD01E vs GRP0335C1E101JA01B |
0201N101J250LT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GRP0335C1E101JD01E vs 0201N101J250LT |
0201CG101J250CB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | GRP0335C1E101JD01E vs 0201CG101J250CB |
250R05L101JV4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0001uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GRP0335C1E101JD01E vs 250R05L101JV4R |
250R05L101JC4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0201, | Johanson Technology Inc | GRP0335C1E101JD01E vs 250R05L101JC4Y |
CM03CG101J25AN | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0001 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GRP0335C1E101JD01E vs CM03CG101J25AN |
250R05L101JC4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0201, | Johanson Technology Inc | GRP0335C1E101JD01E vs 250R05L101JC4W |
C0201C0G250-101JPBR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, | VENKEL LTD | GRP0335C1E101JD01E vs C0201C0G250-101JPBR |
C0603C0G1E101JB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | GRP0335C1E101JD01E vs C0603C0G1E101JB |