There are no models available for this part yet.
Overview of GRP0335C1E120JD01E by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GRP0335C1E120JD01E by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 12000 |
|
RFQ | ||||
Quest Components | 9600 |
|
$0.0105 / $0.0525 | Buy Now |
CAD Models for GRP0335C1E120JD01E by Murata Manufacturing Co Ltd
Part Data Attributes for GRP0335C1E120JD01E by Murata Manufacturing Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Package Description
|
, 0201
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.20
|
Capacitance
|
0.000012 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.3 mm
|
Length
|
0.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.3 mm
|
Alternate Parts for GRP0335C1E120JD01E
This table gives cross-reference parts and alternative options found for GRP0335C1E120JD01E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRP0335C1E120JD01E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM0335C1E120JD01W | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000012uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRP0335C1E120JD01E vs GRM0335C1E120JD01W |
CM03CG120J25AT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | GRP0335C1E120JD01E vs CM03CG120J25AT |
MA0201CG120J250 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0201, | MERITEK Electronics Corporation | GRP0335C1E120JD01E vs MA0201CG120J250 |
C0201C0G250-120JNU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0201, CHIP | VENKEL LTD | GRP0335C1E120JD01E vs C0201C0G250-120JNU |
C0603NP0120JFTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0201, CHIP, GREEN | Darfon Corporation | GRP0335C1E120JD01E vs C0603NP0120JFTS |
CM03CG120J25KQ | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000012 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GRP0335C1E120JD01E vs CM03CG120J25KQ |
250R05L120JV4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000012 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | GRP0335C1E120JD01E vs 250R05L120JV4Y |
CU0131120JAT2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kyocera AVX Components | GRP0335C1E120JD01E vs CU0131120JAT2A |
CL03C120JA3ALNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0201, | Samsung Electro-Mechanics | GRP0335C1E120JD01E vs CL03C120JA3ALNP |
GRP0335C1E120JA01E | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0201, | Murata Manufacturing Co Ltd | GRP0335C1E120JD01E vs GRP0335C1E120JA01E |