Part Details for GRP0335C1E1R0CD01E by Murata Manufacturing Co Ltd
Overview of GRP0335C1E1R0CD01E by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRP0335C1E1R0CD01E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15000 |
|
RFQ | ||
|
Bristol Electronics | 15000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 12440 |
|
$0.0096 / $0.1125 | Buy Now |
|
Quest Components | 12000 |
|
$0.0306 / $0.1020 | Buy Now | |
|
Quest Components | 12000 |
|
$0.0240 / $0.1200 | Buy Now | |
|
Quest Components | 9952 |
|
$0.0150 / $0.1500 | Buy Now |
Part Details for GRP0335C1E1R0CD01E
GRP0335C1E1R0CD01E CAD Models
GRP0335C1E1R0CD01E Part Data Attributes
|
GRP0335C1E1R0CD01E
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRP0335C1E1R0CD01E
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, 25V, C0G, 0.000001uF, SURFACE MOUNT, 0201, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.6 mm |
Alternate Parts for GRP0335C1E1R0CD01E
This table gives cross-reference parts and alternative options found for GRP0335C1E1R0CD01E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRP0335C1E1R0CD01E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201COG250-1R0CSND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0201, | VENKEL LTD | GRP0335C1E1R0CD01E vs C0201COG250-1R0CSND |
250R05L1R0CG4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000001uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GRP0335C1E1R0CD01E vs 250R05L1R0CG4R |
C0201C0G250-1R0CGR | Ceramic Capacitor, Ceramic, | VENKEL LTD | GRP0335C1E1R0CD01E vs C0201C0G250-1R0CGR |
GRT0335C1E1R0CA02D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | GRP0335C1E1R0CD01E vs GRT0335C1E1R0CA02D |
02013A1R0CAT4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kyocera AVX Components | GRP0335C1E1R0CD01E vs 02013A1R0CAT4A |
C0201C0G250-1R0CNU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP | VENKEL LTD | GRP0335C1E1R0CD01E vs C0201C0G250-1R0CNU |
GMC02CG1R0C25NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0201, | Cal-Chip Electronics | GRP0335C1E1R0CD01E vs GMC02CG1R0C25NTDLF |
C0201C0G250-1R0CPBU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP | VENKEL LTD | GRP0335C1E1R0CD01E vs C0201C0G250-1R0CPBU |
250R05L1R0CT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000001uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | GRP0335C1E1R0CD01E vs 250R05L1R0CT4Y |
C0201C0G250-1R0CNR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP | VENKEL LTD | GRP0335C1E1R0CD01E vs C0201C0G250-1R0CNR |