Part Details for GRP0335C1E330JD01E by Murata Manufacturing Co Ltd
Overview of GRP0335C1E330JD01E by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRP0335C1E330JD01E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14900 |
|
RFQ | ||
|
Quest Components | 11920 |
|
$0.0306 / $0.1020 | Buy Now |
Part Details for GRP0335C1E330JD01E
GRP0335C1E330JD01E CAD Models
GRP0335C1E330JD01E Part Data Attributes
|
GRP0335C1E330JD01E
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRP0335C1E330JD01E
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, 25V, C0G, 0.000033uF, SURFACE MOUNT, 0201, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Manufacturer Series | GRP03 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | GRP033(5C) | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRP0335C1E330JD01E
This table gives cross-reference parts and alternative options found for GRP0335C1E330JD01E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRP0335C1E330JD01E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201HQN250-330JGP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | GRP0335C1E330JD01E vs C0201HQN250-330JGP |
C0603C0G1E330J030BA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | GRP0335C1E330JD01E vs C0603C0G1E330J030BA |
C0603C0G1E330JB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | GRP0335C1E330JD01E vs C0603C0G1E330JB |
0201CG330J8B300 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | GRP0335C1E330JD01E vs 0201CG330J8B300 |
C0201C330J3GAC | Capacitor, Ceramic, Chip, General Purpose, 33pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | GRP0335C1E330JD01E vs C0201C330J3GAC |
CL03C330JA3NLNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0201, | Samsung Electro-Mechanics | GRP0335C1E330JD01E vs CL03C330JA3NLNP |
250R05L330JV4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GRP0335C1E330JD01E vs 250R05L330JV4Y |
250R05L330JG4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GRP0335C1E330JD01E vs 250R05L330JG4T |
GCM0335C1E330JD03B | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000033uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRP0335C1E330JD01E vs GCM0335C1E330JD03B |
GRM0335C1E330JD01C | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000033uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRP0335C1E330JD01E vs GRM0335C1E330JD01C |