There are no models available for this part yet.
Overview of GRP0335C1E680JD01E by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GRP0335C1E680JD01E by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 45 | 15000 |
|
$0.0096 / $0.1125 | Buy Now | ||
Quest Components | 12000 |
|
$0.0150 / $0.1500 | Buy Now |
CAD Models for GRP0335C1E680JD01E by Murata Manufacturing Co Ltd
Part Data Attributes for GRP0335C1E680JD01E by Murata Manufacturing Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Package Description
|
, 0201
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.20
|
Capacitance
|
0.000068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.3 mm
|
Length
|
0.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.3 mm
|
Alternate Parts for GRP0335C1E680JD01E
This table gives cross-reference parts and alternative options found for GRP0335C1E680JD01E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRP0335C1E680JD01E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM03CG680J25AL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | GRP0335C1E680JD01E vs CM03CG680J25AL |
GMC02CG680J25NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0201, CHIP, LEAD FREE | Cal-Chip Electronics | GRP0335C1E680JD01E vs GMC02CG680J25NT-LF |
C0201C0G250-680JPBU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0201, CHIP | VENKEL LTD | GRP0335C1E680JD01E vs C0201C0G250-680JPBU |
C0201COG250-680JSNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0201, | VENKEL LTD | GRP0335C1E680JD01E vs C0201COG250-680JSNP |
0201N680J250CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRP0335C1E680JD01E vs 0201N680J250CG |
C0603C0G1E680JT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | GRP0335C1E680JD01E vs C0603C0G1E680JT |
C0201COG250-680JPB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0201, | VENKEL LTD | GRP0335C1E680JD01E vs C0201COG250-680JPB |
CMC-025/680JN0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | GRP0335C1E680JD01E vs CMC-025/680JN0201T13F |
0201CG680J8B300 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | GRP0335C1E680JD01E vs 0201CG680J8B300 |
GCM0335C1E680JA16W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | GRP0335C1E680JD01E vs GCM0335C1E680JA16W |