Part Details for GRP033R71C681KD01E by Murata Manufacturing Co Ltd
Overview of GRP033R71C681KD01E by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRP033R71C681KD01E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 75000 |
|
RFQ |
Part Details for GRP033R71C681KD01E
GRP033R71C681KD01E CAD Models
GRP033R71C681KD01E Part Data Attributes
|
GRP033R71C681KD01E
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRP033R71C681KD01E
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, 16V, X7R, 0.00068uF, SURFACE MOUNT, 0201, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRP033R71C681KD01E
This table gives cross-reference parts and alternative options found for GRP033R71C681KD01E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRP033R71C681KD01E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL03B681KO3ALND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0201, | Samsung Electro-Mechanics | GRP033R71C681KD01E vs CL03B681KO3ALND |
C0201X7R160-681KPBP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0201, | VENKEL LTD | GRP033R71C681KD01E vs C0201X7R160-681KPBP |
CL03B681KO3ALNC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0201, | Samsung Electro-Mechanics | GRP033R71C681KD01E vs CL03B681KO3ALNC |
GRM033R71C681KA01W | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRP033R71C681KD01E vs GRM033R71C681KA01W |
0201B681K160NB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | GRP033R71C681KD01E vs 0201B681K160NB |
CL03B681KO3GNNE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0201, | Samsung Electro-Mechanics | GRP033R71C681KD01E vs CL03B681KO3GNNE |
CM03X7R681K16AL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | GRP033R71C681KD01E vs CM03X7R681K16AL |
160R05W681KV4 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0201, | Johanson Dielectrics Inc | GRP033R71C681KD01E vs 160R05W681KV4 |
GMC02X7R681K16NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0201, CHIP, LEAD FREE | Cal-Chip Electronics | GRP033R71C681KD01E vs GMC02X7R681K16NT-LF |
160R05W681KC4T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0201, | Johanson Technology Inc | GRP033R71C681KD01E vs 160R05W681KC4T |