Part Details for GRP1101/2 BK002 by Alpha Wire
Overview of GRP1101/2 BK002 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-002 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-002 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 0W Power Consumption [Copper+Optical Ready] |
Price & Stock for GRP1101/2 BK002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-110012-500
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 1/2in 500ft SPOOL 500ft SPOOL BLACK RoHS: Compliant | 2 |
|
$700.9400 / $733.0700 | Buy Now |
Part Details for GRP1101/2 BK002
GRP1101/2 BK002 CAD Models
GRP1101/2 BK002 Part Data Attributes
|
GRP1101/2 BK002
Alpha Wire
Buy Now
|
Compare Parts:
GRP1101/2 BK002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |