Part Details for GRP110NF14 BK005 by Alpha Wire
Overview of GRP110NF14 BK005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRP110NF14 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK8601
|
Newark | Alpha Wire 11.13Mm Id, Black Pet Expandable Cable Sleeve - 100' Coil Length, -103 To 257° F , Part #g110Nf14 Bk005 |Alpha Wire GRP110NF14 BK005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$149.0300 / $184.6500 | Buy Now |
DISTI #
602-110014NF-100B
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 1/4in BLACK NF 100ft SPOOL BLACK RoHS: Compliant | 62 |
|
$135.8000 / $162.7900 | Buy Now |
Part Details for GRP110NF14 BK005
GRP110NF14 BK005 CAD Models
GRP110NF14 BK005 Part Data Attributes:
|
GRP110NF14 BK005
Alpha Wire
Buy Now
|
Compare Parts:
GRP110NF14 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |