Part Details for GRP1555C1H470JZ01E by Murata Manufacturing Co Ltd
Overview of GRP1555C1H470JZ01E by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRP1555C1H470JZ01E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 126075 |
|
RFQ | ||
|
Bristol Electronics | 120000 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, 50 V, C0G, 0.000047 uF, SURFACE MOUNT, 0402 | 19693 |
|
$0.0195 / $0.0600 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, 50 V, C0G, 0.000047 uF, SURFACE MOUNT, 0402 | 96000 |
|
$0.0225 / $0.1500 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, 50 V, C0G, 0.000047 uF, SURFACE MOUNT, 0402 | 100860 |
|
$0.0450 / $0.3000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10000 |
|
$0.2000 / $0.3100 | Buy Now |
Part Details for GRP1555C1H470JZ01E
GRP1555C1H470JZ01E CAD Models
GRP1555C1H470JZ01E Part Data Attributes
|
GRP1555C1H470JZ01E
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRP1555C1H470JZ01E
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRP1555C1H470JZ01E
This table gives cross-reference parts and alternative options found for GRP1555C1H470JZ01E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRP1555C1H470JZ01E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASU105SCG470JFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GRP1555C1H470JZ01E vs MCASU105SCG470JFNA1J |
GHQ04CG470J50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | GRP1555C1H470JZ01E vs GHQ04CG470J50NT |
MMASU105SCG470JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GRP1555C1H470JZ01E vs MMASU105SCG470JFNA18 |
MCASU105SCG470JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GRP1555C1H470JZ01E vs MCASU105SCG470JFNA01 |
SH15N470J500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRP1555C1H470JZ01E vs SH15N470J500CG |
C0402T470J5GAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | KEMET Corporation | GRP1555C1H470JZ01E vs C0402T470J5GAC7867 |
CS0402JRNPO9BN470 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | YAGEO Corporation | GRP1555C1H470JZ01E vs CS0402JRNPO9BN470 |
GHQ04CG470J50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | GRP1555C1H470JZ01E vs GHQ04CG470J50NTD |
MBASU105SCG470JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GRP1555C1H470JZ01E vs MBASU105SCG470JFNA18 |
CS1005C0G470J500NR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0402, | Samwha Electronics | GRP1555C1H470JZ01E vs CS1005C0G470J500NR |