Part Details for GRP155R71H681KA01B by Murata Manufacturing Co Ltd
Overview of GRP155R71H681KA01B by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRP155R71H681KA01B
GRP155R71H681KA01B CAD Models
GRP155R71H681KA01B Part Data Attributes
|
GRP155R71H681KA01B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRP155R71H681KA01B
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, 50V, X7R, 0.00068uF, SURFACE MOUNT, 0402, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRP155R71H681KA01B
This table gives cross-reference parts and alternative options found for GRP155R71H681KA01B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRP155R71H681KA01B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH155CN681KC | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00068uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | GRP155R71H681KA01B vs MCH155CN681KC |
C1005X7R681KGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP, GREEN | Darfon Corporation | GRP155R71H681KA01B vs C1005X7R681KGTS |
MCH155CN681KK | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00068uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | GRP155R71H681KA01B vs MCH155CN681KK |
0402B681K500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GRP155R71H681KA01B vs 0402B681K500S |
C0402T681K5RAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP | KEMET Corporation | GRP155R71H681KA01B vs C0402T681K5RAC7867 |
MMASU105SB7681KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GRP155R71H681KA01B vs MMASU105SB7681KFNA18 |
GRP155R71H681KD01E | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00068uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRP155R71H681KA01B vs GRP155R71H681KD01E |
CM05X7R681K50AL | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.00068 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GRP155R71H681KA01B vs CM05X7R681K50AL |
MCH155CN681KL | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00068uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | GRP155R71H681KA01B vs MCH155CN681KL |
MBASU105SB7681KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GRP155R71H681KA01B vs MBASU105SB7681KFNA18 |