-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRT0335C1E620JA02DTR-ND
|
DigiKey | CAP CER 62PF 25V C0G 0201 Min Qty: 30000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0033 | Buy Now |
DISTI #
GRT0335C1E620JA02D
|
Avnet Americas | Multi-Layer Ceramic Capacitor 62pF C0G 5% 0201 Paper T/R - Tape and Reel (Alt: GRT0335C1E620JA02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
81-GRT0335C1E620JA2D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 62 pF 25 VDC 5% 0201 C0G (NP0) AEC-Q200 RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0021 | Buy Now |
DISTI #
GRT0335C1E620JA02D
|
Avnet Americas | Multi-Layer Ceramic Capacitor 62pF C0G 5% 0201 Paper T/R - Tape and Reel (Alt: GRT0335C1E620JA02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRT0335C1E620JA02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT0335C1E620JA02D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for GRT0335C1E620JA02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT0335C1E620JA02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L620JT4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000062uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | GRT0335C1E620JA02D vs 250R05L620JT4R |
250R05L620JT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000062uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | GRT0335C1E620JA02D vs 250R05L620JT4Y |
250R05L620JG4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000062uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GRT0335C1E620JA02D vs 250R05L620JG4R |
250R05L620JV4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000062uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GRT0335C1E620JA02D vs 250R05L620JV4R |
250R05L620JV4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GRT0335C1E620JA02D vs 250R05L620JV4Y |
250R05L620JG4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GRT0335C1E620JA02D vs 250R05L620JG4W |
250R05L620JT4T | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000062uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | GRT0335C1E620JA02D vs 250R05L620JT4T |
250R05L620JV4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000062 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | GRT0335C1E620JA02D vs 250R05L620JV4Y |
GCM0335C1E620JD03B | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000062uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRT0335C1E620JA02D vs GCM0335C1E620JD03B |
250R05L620JV4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GRT0335C1E620JA02D vs 250R05L620JV4S |