There are no models available for this part yet.
Overview of GRT0335C1ER40WA02D by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for GRT0335C1ER40WA02D by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GRT0335C1ER40WA02D
|
Avnet Americas | Multi-Layer Ceramic Capacitor 0.4pF 25VDC C0G 0.05pF 0201 Paper T/R (Alt: GRT0335C1ER40WA02D) Min Qty: 15000 Package Multiple: 15000 | 0 |
|
RFQ | ||
Bristol Electronics | 11518 |
|
RFQ |
CAD Models for GRT0335C1ER40WA02D by Murata Manufacturing Co Ltd
Part Data Attributes for GRT0335C1ER40WA02D by Murata Manufacturing Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Package Description
|
, 0201
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
4e-7 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.3 mm
|
JESD-609 Code
|
e3
|
Length
|
0.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
12.5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
12.5%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.6 mm
|
Alternate Parts for GRT0335C1ER40WA02D
This table gives cross-reference parts and alternative options found for GRT0335C1ER40WA02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT0335C1ER40WA02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM0335C1ER40WZ01J | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000004uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRT0335C1ER40WA02D vs GRM0335C1ER40WZ01J |
CQ0201APNPO8BNR40 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000004uF, 0201, | YAGEO Corporation | GRT0335C1ER40WA02D vs CQ0201APNPO8BNR40 |
C0603C0G1E0R4WTQ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | GRT0335C1ER40WA02D vs C0603C0G1E0R4WTQ |
C0201HQN250-0R4ANP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0201, CHIP | VENKEL LTD | GRT0335C1ER40WA02D vs C0201HQN250-0R4ANP |
250R05L0R4AT4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000004uF, 0201, | Johanson Technology Inc | GRT0335C1ER40WA02D vs 250R05L0R4AT4Y |
250R05L0R4AC4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000004uF, 0201, | Johanson Technology Inc | GRT0335C1ER40WA02D vs 250R05L0R4AC4S |
CALC0201N250A0R4A-T70 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0201, CHIP | Thin Film Technology Corp (TFT) | GRT0335C1ER40WA02D vs CALC0201N250A0R4A-T70 |
CALC0201N250A0R4A-T15 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0201, CHIP | Thin Film Technology Corp (TFT) | GRT0335C1ER40WA02D vs CALC0201N250A0R4A-T15 |
250R05L0R4AV4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000004uF, 0201, | Johanson Technology Inc | GRT0335C1ER40WA02D vs 250R05L0R4AV4W |
250R05L0R4AT4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000004uF, 0201, | Johanson Technology Inc | GRT0335C1ER40WA02D vs 250R05L0R4AT4T |