GRT033C80J223KE01D
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.022uF, Surface Mount, 0201, CHIP

Overview of GRT033C80J223KE01D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for GRT033C80J223KE01D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GRT033C80J223KE01DCT-ND
DigiKey CAP CER 0.022UF 6.3V X6S 0201 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 16900
In Stock
  • 1 $0.1000
  • 10 $0.0470
  • 50 $0.0320
  • 100 $0.0275
  • 500 $0.0198
  • 1,000 $0.0174
  • 2,500 $0.0149
  • 5,000 $0.0133
  • 15,000 $0.0114
  • 30,000 $0.0105
  • 45,000 $0.0100
  • 75,000 $0.0095
  • 105,000 $0.0092
  • 150,000 $0.0089
  • 375,000 $0.0083
  • 750,000 $0.0079
$0.0079 / $0.1000 Buy Now
DISTI # GRT033C80J223KE01D
Avnet Americas Cap Ceramic Monolithic 0.022uF 6.3VDC 10% SMD Paper T/R - Tape and Reel (Alt: GRT033C80J223KE01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0100
$0.0100 Buy Now
DISTI # 81-GRT033C80J223KE1D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.022 uF 6.3 VDC 10% 0201 X6S AEC-Q200 RoHS: Compliant 56369
  • 1 $0.1000
  • 10 $0.0360
  • 100 $0.0210
  • 1,000 $0.0140
  • 2,500 $0.0130
  • 10,000 $0.0120
  • 15,000 $0.0110
  • 90,000 $0.0070
$0.0070 / $0.1000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 15,000 $0.0073
$0.0073 Buy Now
DISTI # GRT033C80J223KE01D
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.022 uF 6.3 VDC 10% 0201 X6S AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel Americas - 0
  • 15,000 $0.0109
  • 30,000 $0.0105
  • 45,000 $0.0100
  • 75,000 $0.0093
$0.0093 / $0.0109 Buy Now

CAD Models for GRT033C80J223KE01D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRT033C80J223KE01D by Murata Manufacturing Co Ltd

GRT033C80J223KE01D
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e3
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Reference Standard
AEC-Q200
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
X6S
Temperature Coefficient
22% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. GRT033C80J223KE01D
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.022uF, Surface Mount, 0201, CHIP
    VS

Alternate Parts for GRT033C80J223KE01D

This table gives cross-reference parts and alternative options found for GRT033C80J223KE01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT033C80J223KE01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM033C80J223KE01D Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 6.3V, ±10%, X6S, 0201 (0603 mm), 0.012"T, -55º ~ +105ºC, 7" Reel/Paper Tape Murata Manufacturing Co Ltd GRT033C80J223KE01D vs GRM033C80J223KE01D
GRM033C80J223KE01C Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRT033C80J223KE01D vs GRM033C80J223KE01C
GRT033C80J223KE01W CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X6S, 0.022 uF, SURFACE MOUNT, 0201, CHIP Murata Manufacturing Co Ltd GRT033C80J223KE01D vs GRT033C80J223KE01W
GRT033C80J223KE01J CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X6S, 0.022 uF, SURFACE MOUNT, 0201, CHIP Murata Manufacturing Co Ltd GRT033C80J223KE01D vs GRT033C80J223KE01J
GRM033C80J223KE01B Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRT033C80J223KE01D vs GRM033C80J223KE01B
GRM033C80J223KE01F Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRT033C80J223KE01D vs GRM033C80J223KE01F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRT033C80J223KE01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRT033C80J223KE01D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRT033C80J223KE01D would you like to use for your alert(s)?
  • Please alert me when GRT033C80J223KE01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRT033C80J223KE01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRT033C80J223KE01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRT033C80J223KE01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRT033C80J223KE01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRT033C80J223KE01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: