GRT033R70J682KE01J
Murata Manufacturing Co Ltd
Description: CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X7R, 0.0068 uF, SURFACE MOUNT, 0201, CHIP

Overview of GRT033R70J682KE01J by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for GRT033R70J682KE01J by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GRT033R70J682KE01JTR-ND
DigiKey CAP CER 6800PF 6.3V X7R 0201 Min Qty: 50000 Lead time: 27 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 50,000 $0.0033
$0.0033 Buy Now
DISTI # GRT033R70J682KE01J
Avnet Americas Multi-Layer Ceramic Capacitor 0.0068uF 6.3VDC X7R 10% 0201 Paper T/R - Tape and Reel (Alt: GRT033R70J682KE01J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0025
$0.0025 Buy Now
DISTI # 81-GRT033R70J682KE1J
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 6800 pF 6.3 VDC 10% 0201 X7R AEC-Q200 RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0140
  • 100 $0.0070
  • 1,000 $0.0050
  • 10,000 $0.0040
  • 50,000 $0.0030
$0.0030 / $0.1000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 50,000 $0.0023
$0.0023 Buy Now

CAD Models for GRT033R70J682KE01J by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRT033R70J682KE01J by Murata Manufacturing Co Ltd

GRT033R70J682KE01J
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.0068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e3
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Reference Standard
AEC-Q200
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. GRT033R70J682KE01J
    Murata Manufacturing Co Ltd
    CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X7R, 0.0068 uF, SURFACE MOUNT, 0201, CHIP
    VS

Alternate Parts for GRT033R70J682KE01J

This table gives cross-reference parts and alternative options found for GRT033R70J682KE01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT033R70J682KE01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0201X7R6R3-682KNB Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0201, VENKEL LTD GRT033R70J682KE01J vs C0201X7R6R3-682KNB
C0201X7R6R3-682KPB Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0201, VENKEL LTD GRT033R70J682KE01J vs C0201X7R6R3-682KPB
02016C682KA74A Ceramic Capacitor, Ceramic, Kyocera AVX Components GRT033R70J682KE01J vs 02016C682KA74A
C0201X7R6R3-682KGP Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0201, VENKEL LTD GRT033R70J682KE01J vs C0201X7R6R3-682KGP
C0201X7R6R3-682KPBU Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0201, CHIP VENKEL LTD GRT033R70J682KE01J vs C0201X7R6R3-682KPBU
GRP033R70J682KD01D Ceramic Capacitor, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0201, Murata Manufacturing Co Ltd GRT033R70J682KE01J vs GRP033R70J682KD01D
CMC-6R3/682KX0201T13F Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Tecate Group GRT033R70J682KE01J vs CMC-6R3/682KX0201T13F
CMC-6R3/682KX0201T Ceramic Capacitor, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0201, Tecate Group GRT033R70J682KE01J vs CMC-6R3/682KX0201T
GRT033R70J682KE01D Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0201, CHIP Murata Manufacturing Co Ltd GRT033R70J682KE01J vs GRT033R70J682KE01D
C0201X7R6R3-682KSNR Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0201, VENKEL LTD GRT033R70J682KE01J vs C0201X7R6R3-682KSNR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRT033R70J682KE01J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRT033R70J682KE01J by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRT033R70J682KE01J would you like to use for your alert(s)?
  • Please alert me when GRT033R70J682KE01J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRT033R70J682KE01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRT033R70J682KE01J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRT033R70J682KE01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRT033R70J682KE01J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRT033R70J682KE01J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: